Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPR54-2
Order Code4980992
Product RangePR54 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoPR54-2
Order Code4980992
Product RangePR54 Series
Technical Datasheet
Connector TypeTest Receptacle
Centreline Spacing-
Connector Tip StylePoint
Current Rating8A
Overall Length40.26mm
Spring Force Initial-
Spring Force Working Travel-
Product RangePR54 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Test Receptacle
Connector Tip Style
Point
Overall Length
40.26mm
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
8A
Spring Force Initial
-
Product Range
PR54 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856