Product Information
Product Overview
The FLEX001 is a FLEX light version base board. FLEX is an embedded board which can be used by all the developers who want to fully exploit the potential of the latest Microchip micro controllers , the dsPIC (R) DSC family. The FLEX base board is designed to export all the connections of a standard Microchip dsPIC (R) DSC micro controller. The board connections use the standard 2.54mm pitch, this feature make it easy the usage of custom, home made daughter boards. The light FLEX base board has been designed to be as compact as possible. The light versions uses a simplified power supply circuitry and thus requires a more careful power supply than the full version. Moreover, there is no integrated USB programming capability. The power supply of the light FLEX base board varies in the range of 9Vdc to 12Vdc.
- Robust electronic design
- Modular architecture
- Availability of a growing number of application notes
- The full support of the Erika enterprise real time kernel from Evidence Srl
- Availability of a code generator which is able to generate C code from a Scilab/S- cicos design
- Main components of board: dsPIC (R) DSC, socket for the 100 pin PIM, ICD2 connector, USB connector
Applications
Sensing & Instrumentation, Robotics, Wireless, Communications & Networking
Technical Specifications
-
No SVHC (17-Dec-2014)
Communication & Networking
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate