Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for 05321
2 Products Found
Product Overview
The 05321 is a Step Drill made of high speed steel (HSS) for drilling and roughening of the sheet material, pipes and profiles. It is suitable for structural steel, CrNi-steel and non-ferrous metal.
Applications
Industrial
Technical Specifications
Drill Bit Size Metric
4mm
Effective Length
-
Product Range
-
Drill Bit Size Imperial
-
Overall Length
80mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0