Print Page
Image is for illustrative purposes only. Please refer to product description.
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $323.480 ($372.002) |
Price for:Each
Minimum: 1
Multiple: 1
$323.48 ($372.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
45158 is a waterproof pocket-sized mini thermo-anemometer with temperature and humidity for air velocity, temperature, and wind chill measurements.
- Fold up protective housing extends to 9" for better reach, data Hold to freeze most recent display
- Large dual display of air velocity and temp, dual display of air velocity and relative humidity
- Auto shutoff 15 minutes after last key is pressed, measures RH from 10% to 95%
- Water resistant housing floats and drop tested to 6feet, replaceable non-corrosive plastic wind vane
- Measures ft/min, MPH, m/s, km/h, Knots and beaufort force, measure dew point from 32˚F to 122˚F
- Selectable averaging function of 5, 10, or 13 second intervals
- Air velocity is 216 to 3936ft/min, air velocity basic accuracy is ±(3% of reading + 40 ft/min)
- Dimension is 133 × 70 × 19mm
- Segment LCD display, 1 × CR2032 (3V) battery power
- 1" (24mm) diameter vane, 2 years warranty
Contents
45158 thermo-anemometer, CR2032 lithium battery and lanyard.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09