
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | CT20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 283670801 |
| Also Known As | GTIN UPC EAN: 0793950000205 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $66.600 ($76.590) |
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | CT20Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 283670801 |
| Also Known As | GTIN UPC EAN: 0793950000205 |
| Technical Datasheet | |
| Tester Type | Network Cable Tester |
| Resistance | - |
| External Height | 90mm |
| External Width | 57mm |
| External Depth | 29mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
The CT20 is a Remote and Local Continuity Tester with one person operation for wire and cable testing. A bright flashing LED and loud pulsating beeper indicate local continuity. Remote continuity features the use of the remote probe, it does not tie-up two people when identifying and labeling long distance wire/cable runs. Flashing remote probe features two lead, bi-color (red/green) LED probe allows a single user to identify up to three wires or cables at a time for correct labeling with only one trip to the other end location - cuts down on multiple trips back and forth. Polarity verification features drives a 20mA DC current pulse through the wires or cables under test to the bi-color remote probe. This enables the technician to identify each of the wires under test at the other end of the cable run and eliminates the possibility of false high impedance readings.
- One person operation for wire and cable testing
- Bright flashing LED & loud pulsating beeper indicate local continuity
- Remote continuity with the use of the remote probe
- Two lead, bi-colour LED probe allows a user to identify up to three wires or cables at a time
- Lightweight & pocket-sized, clips on & hangs from the cable(s) under test without falling off
- Great for electricians, cable TV & audio system installers, technicians, plumbers, HVAC installers
- Dimensions (WxHxD): 57x90x29mm
- Weight: 260g
Contents
Contents: Tester, remote probe, test leads with crocodile clips, 9V battery & pouch
Technical Specifications
| Tester Type | Network Cable Tester |
|---|---|
| External Height | 90mm |
| External Depth | 29mm |
| SVHC | To Be Advised |
| Resistance | - |
|---|---|
| External Width | 57mm |
| Product Range | - |
Technical Docs (1)
Alternatives for CT20
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303370 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .18 |
