Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $345.460 ($397.279) |
Price for:Each
Minimum: 1
Multiple: 1
$345.46 ($397.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEX530A
Order Code440664502
Technical Datasheet
No. of Digits4.75
Display Count50000
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
EX530A is a EX5xxA series heavy duty true RMS multimeter (50000 count). It offers a range of high-performance true RMS industrial multimeter, each designed to meet specific needs in electrical testing. It features a CAT IV-600V safety rating and an IP67 waterproof and dustproof rating, making them ideal for demanding work environments. It designed for electricians, HVAC technicians, and benchtop technicians who require accuracy, durability, and safety in their electrical testing equipment.
- 50,000 count high resolution, 0.06% accuracy, 20A max current, low pass filter, LoZ function
- true RMS for reliable measurements on non-sine wave forms
- Input protection 1000V input protection on all functions
- Measures AC/DC voltage & current, ohm, capacitance, Hz, duty cycle, temperature, diode, continuity
- Double-moulded test leads included
- Auto power off, diode / continuity, relative
- 2m (6.5ft) drop-tested
- CAT IV-600V safety category
- Dimension is 7.1in × 3.2in × 2.1in
- 3 year warranty
Contents
Heavy duty true RMS multimeter, Double-moulded test leads, a 9V battery, Magnetic hanging strap, Temperature probe, Carrying case.
Technical Specifications
No. of Digits
4.75
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Display Count
50000
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.907184