Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | LT300 PROMOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 490619201 |
| Your Part Number | |
| Technical Datasheet |
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $348.080 ($400.292) |
Price for:Each
Minimum: 1
Multiple: 1
$348.08 ($400.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EXTECH INSTRUMENTS |
|---|---|
| Manufacturer Part No | LT300 PROMOCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 490619201 |
| Technical Datasheet |
Product Overview
LT300 PROMO is a light meter that measures light intensity up to 40,000foot-candles or 400,000lux with high resolution to 0.01Fc/Lux. Ideal for indoor lighting tests and for checking security and safety illumination in parking garages, night time ATM areas, stairwells, landings, and hallways.
- Relative mode indicates change in light levels
- Peak mode capture highest reading
- Remote light sensor on 12" (30.5cm) coiled cable — expandable to 24" (61cm)
- Utilizes precision photo diode and colour correction filter
- Cosine and colour corrected measurements
- Measures up to 40,000Fc/400,000lux with 0.01rmax resolution and basic accuracy of ±(5% rdg + 0.5%FS)
- MIN/MAX feature stores maximum and minimum readings
- Data hold freezes reading in the display
- Large LCD display with analogue bargraph and backlight for readings in low light levels
- Dimension is 5.9 x 2.95 x 1.57" (150 x 75 x 40mm)
Contents
LT300 light meter, 9V battery, Light sensor with protective cover, Protective holster, Soft case.
Notes
Enjoy 15%(already applied) off selected Extech health & safety products for smarter, safer monitoring. Offer Valid until stock lasts (in EMEA region).
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90278990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .56 |
