Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No451-00004
Order Code340723202
Product RangeBL654 Series
Your Part Number
Technical Datasheet
44 total stock globally
100 more incoming. You can reserve stock now
44 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $36.360 ($41.814) |
Price for:Each
Minimum: 1
Multiple: 1
$36.36 ($41.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part No451-00004
Order Code340723202
Product RangeBL654 Series
Technical Datasheet
Bluetooth Class-
InterfacesUSB
Receiver Sensitivity Rx-92 dBm
Supply Voltage Range4.5 V to 5.5 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC, RCM
Product RangeBL654 Series
Product Overview
BL654 (nRF52840) Bluetooth v5 adapter -Nordic SDK / Zephyr. Enables complete flexibility to utilize the hardware with the Nordic SDK and Zephyr environments.
- BLE peripheral/central roles with DTM embedded
- 2Mbps and LE Long range: support for 2Mbps, 1Mbps and 125Kbps coded
- Capable of hostless operation- internal MCU reduces BOM
- Robust design (Production use ready)
- Cortex-M4F (1MB Flash, 256KB RAM) powerful core
- FCC, IC, CE, MIC, RCM, plus Bluetooth SIG fully certified
Technical Specifications
Bluetooth Class
-
Receiver Sensitivity Rx
-92 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
BL654 Series
Interfaces
USB
Supply Voltage Range
4.5 V to 5.5 V
Certifications
CE, FCC, IC, MIC, RCM
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359