Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No149.Y
Order Code3654692
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No149.Y
Order Code3654692
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tweezer Type-
Tweezer Tip Type-
Overall Length155mm
Tip Style-
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for 149.Y
1 Product Found
Technical Specifications
Tweezer Type
-
Overall Length
155mm
Tweezer Body Material
Plastic Body
Product Range
TUK SGACK902S Keystone Coupler
Tweezer Tip Type
-
Tip Style
-
Tweezer Tip Material
Plastic Tip
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03