Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No170A
Order Code3522040
Product Range170A Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No170A
Order Code3522040
Product Range170A Series
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max46mm
Overall Length240mm
Product Range170A Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The 170A is an adjustable standard Multigrip Plier with wide jaws for comfortable use, self-gripping teeth, finger clearance, PVC grips, joint designed for smooth adjustment, sheathed spatula handle for user comfort.
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Slip Joint
Overall Length
240mm
SVHC
Boric acid (14-Jun-2023)
Jaw Opening Max
46mm
Product Range
170A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32