Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for 185.20VE
1 Product Found
Product Overview
The 185.20VE is a long half-round Nose Pliers/Side Cutter for copper and hard steel wire up to 160kg/mm². The 1000V insulated grips for electrical safety to EN 60900.
- Serrated jaws with central area for handling rods
- Strong rigid jaws for positive grip
- Removable return spring
- Slim and fine serrated nose
- Ergonomic anti-slip grips
- Varnish finish
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cut Type
-
Cutting Edge Hardness
-
Overall Length
200mm
Cutting Capacity Max
3.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
