Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No193.16CPE
Order Code3522143
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No193.16CPE
Order Code3522143
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Plier StyleRound Nose
Jaw Opening Max3mm
Overall Length160mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for 193.16CPE
1 Product Found
Product Overview
The 193.16CPE is a 160mm round Nose Pliers with chromed finish and removable return spring. It is a side cutter for copper and hard steel wire (maximum 160kg/mm²) and serrated jaws with central area for handling rods. It is designed according to ISO 5745, DIN ISO 5745 and NF E73-1052 standards.
- Narrow, finely serrated tips
- Ergonomic grips resistant to chemical agents
- 3mm Jaw opening
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Round Nose
Overall Length
160mm
SVHC
Boric acid (14-Jun-2023)
Jaw Opening Max
3mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162386