Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No39.5,5HCopy
Order Code3523998
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No39.5,5HCopy
Order Code3523998
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
AF Size - Metric5.5mm
AF Size - Imperial-
Length84mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The 39.5,5H is a short-reach Combination Wrench with satin chrome finish. The short handle and compact head allow for high handiness. It is ideal for confined access.
- OGV® profile with 6-point ring for powerful tightening while protecting the nut
- Ring head and open end head angled at 15°
Applications
Industrial, Automotive
Technical Specifications
AF Size - Metric
5.5mm
Length
84mm
SVHC
Boric acid (14-Jun-2023)
AF Size - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
