Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for 391.16VE
1 Product Found
Product Overview
The 391.16VE is a semi-flush electrician Diagonal Cutter designed to cleanly cut through all types wire such as hard wire, thin copper wires and modern materials. It is made of high durability chrome-molybdenum-vanadium steel. It is tested at 10000V for 10 seconds, at the end of the manufacturing cycle.
- Slim head for confined access (electric cabinets, wiring works)
- Minimum cutting force thanks to long lever arm and offset axis
- Removable return spring
- Ergonomic anti-slip grips
- 61/63 HRC Hard cutting edges
Applications
Maintenance & Repair
Technical Specifications
Cutter Type
Side
Cutting Capacity Max
3.5mm
Product Range
-
Overall Length
165mm
Cutting Edge Hardness
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
