Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 75.19Copy |
| Order Code | 3522568 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | FACOM |
|---|---|
| Manufacturer Part No | 75.19Copy |
| Order Code | 3522568 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| AF Size - Metric | 19mm |
| AF Size - Imperial | - |
| Length | 204mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | Boric acid (14-Jun-2023) |
Technical Specifications
| AF Size - Metric | 19mm |
|---|---|
| Length | 204mm |
| SVHC | Boric acid (14-Jun-2023) |
| AF Size - Imperial | - |
|---|---|
| Product Range | TUK SGACK902S Keystone Coupler |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82041100 |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Boric acid (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .44 |
