Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part No803.200M
Order Code3522635
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No803.200M
Order Code3522635
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length200mm
Width13mm
Graduations-
Tool Body MaterialStainless Steel
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The 803.200M is a 200mm Flexible Ruler, made of stainless steel (18% Cr - 8% Ni) with anti-glare matte satin finish. This ruler is engraved on both sides. Tool equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls. The crimped rotating cable solution, selected and tested by FACOM, maintains user ergonomics.
Applications
Test & Measurement
Technical Specifications
Length
200mm
Graduations
-
Product Range
TUK SGACK902S Keystone Coupler
Width
13mm
Tool Body Material
Stainless Steel
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
