Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part No803.500M
Order Code3522659
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part No803.500M
Order Code3522659
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length500mm
Width20mm
Graduations-
Tool Body MaterialStainless Steel
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The 803.500M is a 2-sided Rule with anti-glare matte satin finish.
- Etched on both sides
- Conform to precision class-II regulations
Applications
Test & Measurement, Industrial
Technical Specifications
Length
500mm
Graduations
-
Product Range
TUK SGACK902S Keystone Coupler
Width
20mm
Tool Body Material
Stainless Steel
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043091