Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoBT.11A
Order Code3523032
Technical Datasheet
Carrying Case Material-
External Depth220mm
Product Range-
Product Overview
The BT.11A is a 5-tray metal Tool Box with large storage capacity, handle separation space provides instant access to all compartments, base of compartments covered with foam, padlock clasp, 220mm external depth, 238mm external height and 475mm external width.
Applications
Maintenance & Repair
Notes
Padlock not supplied.
Technical Specifications
Carrying Case Material
-
Product Range
-
External Depth
220mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.629077