Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoCPE.1PB
Order Code4312338
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoCPE.1PB
Order Code4312338
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Kit Contents250mm Multigrip Plier, 180mm Combination Plier, 200mm Long Nose Plier, 160mm Side Cutter
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The CPE.1PB is a mechanics Pliers Set. The 192.16CPE diagonal cutter for cleanly cuts through copper and piano wire. The 187.18CPE combination pliers for high-frequency hardened cutting edges. The 185.20CPE tapered tips for improved accessibility and tube grip area. The 180.CPE tapered tips for improved accessibility and built in handle finger guards.
- Return springs, ensure user comfort
- Asymmetrical ergonomic handle grips, perfect fit in the hand
- 20% Less cutting force
Applications
Maintenance & Repair
Contents
180.CPE Multigrip pliers, 185.20CPE Long half round nose pliers, 187.18CPE Combination pliers and 192.16CPE Diagonal cutter.
Technical Specifications
Kit Contents
250mm Multigrip Plier, 180mm Combination Plier, 200mm Long Nose Plier, 160mm Side Cutter
SVHC
Boric acid (14-Jun-2023)
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82060000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08