Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFACOM
Manufacturer Part NoDELA.1061.01Copy
Order Code3654096
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoDELA.1061.01Copy
Order Code3654096
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Length300mm
Width30mm
Graduations-
Tool Body MaterialDuralumin
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Alternatives for DELA.1061.01
1 Product Found
Product Overview
The DELA.1061.01 is a 300 x 30mm 2-sided semi-rigid Short Ruler, made of Duralumin with anti-glare finish. This ruler is engraved on both sides.
- 1.2mm Cross section
Applications
Test & Measurement
Technical Specifications
Length
300mm
Graduations
-
Product Range
TUK SGACK902S Keystone Coupler
Width
30mm
Tool Body Material
Duralumin
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90178010
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
