Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoDELA.1223.02PB
Order Code3523251
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFACOM
Manufacturer Part NoDELA.1223.02PB
Order Code3523251
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Square TypeEngineer
Blade Length250mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCBoric acid (14-Jun-2023)
Product Overview
The DELA.1223.02 is a 250 x 140mm engineer Joiner Square, made of stainless steel with anti-glare finish, anodised aluminium heel. This joiner square is engraved on both sides. Stainless steel blade divided in recto-verso protected by a sleeve. Designed according to NF E 73-205 standard.
- Deep engravings
Applications
Test & Measurement
Technical Specifications
Square Type
Engineer
Product Range
TUK SGACK902S Keystone Coupler
Blade Length
250mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22