Print Page
Image is for illustrative purposes only. Please refer to product description.
6,741 total stock globally
2,100 more incoming. You can reserve stock now
6741 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.100 ($7.015) |
Price for:Each
Minimum: 1
Multiple: 1
$6.10 ($7.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
0431164181 is a Snap-It™ round cable core assembly. It can easily accommodate round cables or bundled wires. The polypropylene case has a flammability rating of UL 94 V-0. It is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- 12.7mm maximum cable diameter, 260 ohm impedance (250MHz)
- Frequency range from 1MHz to 300MHz
Technical Specifications
Cable Diameter
12.7mm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1MHz
Impedance
260ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061