Print Page
Image is for illustrative purposes only. Please refer to product description.
12,027 total stock globally
Need more?
12027 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.060 ($3.519) |
Price for:Each
Minimum: 1
Multiple: 1
$3.06 ($3.52 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431167281
Order Code415610201
Technical Datasheet
Cable Diameter9.85mm
Frequency Min1MHz
Frequency Max300MHz
Impedance240ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0431167281 is a round Ferrite Core Assembly for 9.85mm cable. The common-mode conducted EMI from 1MHz to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies.
- Minimum Impedance is Typically Listed Impedance Less 20%
- Single turn Impedance tests for the 31, 43/44, 46 material parts are performed on the 4193A Analyser
- Many of the Snap-it Parts have Round Core Equivalents
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
300MHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1MHz
Impedance
240ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033