Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0431176451Copy
Manufacturer Standard Lead Time17 weeks
Order Code170311902
Your Part Number
8,556 total stock globally
Need more?
8,556 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $15.840 ($18.216) |
Price for:Each
Minimum: 1
Multiple: 1
$15.84 ($18.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0431176451 is a round Ferrite Core Assembly for 18mm cable. The common-mode conducted EMI from 1 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have round core equivalents
- Single turn impedance tests for the 31 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
18mm
Frequency Max
300MHz
Product Range
-
Frequency Min
1MHz
Impedance
380ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158758
