Print Page
Image is for illustrative purposes only. Please refer to product description.

7,453 total stock globally
20,160 more incoming. You can reserve stock now
7,055 Delivery in 10-14 Business Days(US stock)
398 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.700 ($8.855) |
Price for:Each
Minimum: 1
Multiple: 1
$7.70 ($8.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 0443 166 651 is a flat Ferrite Core Assembly for 33.7mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081647
