Print Page
Image is for illustrative purposes only. Please refer to product description.
![FAIR-RITE 2506031017Y0 Ferrite Bead, 0603 [1608 Metric], 100 ohm, 400 mA, 0.15 ohm, ± 25%](https://nz.element14.com/productimages/standard/en_GB/1611981-40.jpg)
ManufacturerFAIR-RITE
Manufacturer Part No2506031017Y0Copy
Manufacturer Standard Lead Time15 weeks
Order Code161198102
Your Part Number
2,053 total stock globally
Need more?
1,800 Delivery in 10-14 Business Days(US stock)
253 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.098 ($0.1127) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.10 ($0.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2506031017Y0Copy
Manufacturer Standard Lead Time15 weeks
Order Code161198102
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Product Range-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The 2506031017Y0 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. It is measured for impedance on the HP 4291A and fixture HP 16192A.
- Low current
- Standard signal speed
- 100% Tested for impedance and DC resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Operating Temperature Min
-55°C
Product Range
-
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
