Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No2631665702Copy
Manufacturer Standard Lead Time15 weeks
Order Code165171902
Your Part Number
231,185 total stock globally
Need more?
225,951 Delivery in 10-14 Business Days(US stock)
5,234 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.950 ($2.2425) |
Price for:Each
Minimum: 1
Multiple: 1
$1.95 ($2.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
2631665702 is a round cable EMI suppression core with 31-grade material, guaranteed minimum impedance specification. Suppression cable core is controlled for impedances only.
- Supports lower and broadband frequencies (1 to 300MHz)
- MnZn ferrite designed specifically for EMI suppression applications
Technical Specifications
Outer Diameter
17.45mm
Inner Diameter
9.5mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
1MHz
Impedance
225ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
