Print Page
Image is for illustrative purposes only. Please refer to product description.
3,285 total stock globally
Need more?
3285 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.426 ($0.4899) |
Price for:Each
Minimum: 10
Multiple: 10
$4.26 ($4.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2661375102
Order Code415457701
Technical Datasheet
Outer Diameter9.5mm
Product Length6.35mm
Inner Diameter4.5mm
Impedance42ohm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.5mm
SVHC
No SVHC (21-Jan-2025)
Product Length
6.35mm
Impedance
42ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025