Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No5977001201
Order Code3922389
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5977001201
Order Code3922389
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Core TypeToroid
Core Size29mm x 19mm x 13.85mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade77
Effective Magnetic Path Length73mm
Ae Effective Cross Section Area6.9mm²
Inductance Factor Al2.52µH
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
73mm
Inductance Factor Al
2.52µH
SVHC
No SVHC (14-Jun-2023)
Core Size
29mm x 19mm x 13.85mm
Core Material Grade
77
Ae Effective Cross Section Area
6.9mm²
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006113