Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFAN6756MRMYCopy
Order Code2100415
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOP
Frequency65kHz
Input Voltage265VAC
Output Current3.42A
Output Voltage18V
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
-
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Controller IC Case Style
SOP
Input Voltage
265VAC
Output Voltage
18V
Supply Voltage Max
-
No. of Pins
8Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Frequency
65kHz
Output Current
3.42A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
