Print Page
Image is for illustrative purposes only. Please refer to product description.
91 total stock globally
Need more?
91 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $1.330 ($1.5295) |
Price for:Each
Minimum: 1
Multiple: 1
$1.33 ($1.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoI-G1S1
Order Code131368102
Technical Datasheet
Connector TypeTest Probe
Centreline Spacing-
Connector Tip Style-
Current Rating10A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product Range-
Technical Specifications
Connector Type
Test Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
10A
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016