Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoCST8.3/3.5/10-3S4
Order Code89835102
Your Part Number
Technical Datasheet
15,387 total stock globally
12,000 more incoming. You can reserve stock now
15387 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.362 ($0.4163) |
Price for:Each
Minimum: 10
Multiple: 10
$3.62 ($4.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST8.3/3.5/10-3S4
Order Code89835102
Technical Datasheet
Outer Diameter8.3mm
Product Length10mm
Inner Diameter3.5mm
Frequency Min-
Frequency Max-
Impedance96ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST8.3/3.5/10-3S4 is a Tubular Cable Shield made of 3S4 for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Applications
Industrial
Technical Specifications
Outer Diameter
8.3mm
Inner Diameter
3.5mm
Frequency Max
-
Product Range
-
Product Length
10mm
Frequency Min
-
Impedance
96ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004445