Print Page
Image is for illustrative purposes only. Please refer to product description.
3,500 total stock globally
Need more?
3500 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.783 ($0.9004) |
Price for:Each
Minimum: 10
Multiple: 10
$7.83 ($9.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoEFD20/10/7-3C94
Order Code210335101
Technical Datasheet
Effective Magnetic Path Length47mm
Ae Effective Cross Section Area31mm²
Inductance Factor Al1.3µH
Product Overview
The EFD20/10/7-3C94 is an EFD20-type Transformer Core with 3C94 material grade and core halves.
- 1300 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Effective Magnetic Path Length
47mm
Inductance Factor Al
1.3µH
Ae Effective Cross Section Area
31mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088