Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoETD29/16/10-3C90
Order Code305637502
Your Part Number
Technical Datasheet
1,742 total stock globally
3,840 more incoming. You can reserve stock now
1742 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $1.080 ($1.242) |
Price for:Each
Minimum: 10
Multiple: 10
$10.80 ($12.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD29/16/10-3C90
Order Code305637502
Technical Datasheet
Effective Magnetic Path Length72mm
Ae Effective Cross Section Area76mm²
Inductance Factor Al2.35µH
Product Overview
The ETD29/16/10-3C90 from Ferroxcube is an ETD ferrite core. It is optimized for use in SMPS transformers with switching frequencies between 50KHz and 200KHz. The designation ETD (Economic Transformer Design) implies that this design achieves maximum throughput power related to volume and weight of the total transformer. Shielding is improved compared with E cores. The matching coil formers are suitable for many winding type and can be handled on automatic equipment.
- 3C90 core material grade
- Inductance factor Al is 2350nH
- Relative initial permeability is 1770
- Effective magnetic cross section area (Ae) is 76mm²
- Effective length Ie is 72mm
- Effective magnetic volume is 5470mm³
- Minimum area is 71mm²
- Mass of core half is 14g
Applications
Industrial, Power Management
Technical Specifications
Effective Magnetic Path Length
72mm
Inductance Factor Al
2.35µH
Ae Effective Cross Section Area
76mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014