Print Page
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.430 ($7.3945) |
Price for:Each
Minimum: 1
Multiple: 1
$6.43 ($7.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No151687
Order Code343927702
Product RangeMSSD
Also Known AsMSSD-EB
Technical Datasheet
Accessory TypePlug Socket
For Use WithFesto Valves with EB and N2 Solenoid Coils
Product RangeMSSD
SVHCNo SVHC (25-Jun-2020)
Product Overview
- MSSD series plug socket
- Type C to EN 175301-803 electrical connection 1, connection technology
- For valves with EB and N2 solenoid coils
- Nominal operating voltage of 300VDC/250VAC
- Black colour polymer housing
- IP65 degree of protection as per IEC 60529
- Mounting on air solenoid valve with M2.5 central screw
- Current rating of 6A
Technical Specifications
Accessory Type
Plug Socket
Product Range
MSSD
For Use With
Festo Valves with EB and N2 Solenoid Coils
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0123