Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoPUN-H-8X1,25-BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code343249801
Product RangePUN-H Series
Also Known As197385
Your Part Number
25 total stock globally
750 more incoming. You can reserve stock now
25 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $183.400 ($210.910) |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$183.40 ($210.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoPUN-H-8X1,25-BLCopy
Manufacturer Standard Lead Time6 weeks
Order Code343249801
Product RangePUN-H Series
Also Known As197385
Technical Datasheet
External Diameter8mm
Internal Diameter5.7mm
Tube MaterialPU (Polyurethane)
ColourBlue
Pressure Max10bar
Length50m
Product RangePUN-H Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
PUN-H-8X1,25-BL is a PUN-H series hydrolysis-resistant flexible plastic tubing. Suitable for energy chains in applications with high cycle rates.
- 8mm outside diameter
- Temperature dependent operating pressure -0.95 to +10bar
- Compressed air to ISO 8573-1:2010 operating medium
- Ambient temperature range from -35°C to 60°C
- 50M length blue polyurethane tubing
Technical Specifications
External Diameter
8mm
Tube Material
PU (Polyurethane)
Pressure Max
10bar
Product Range
PUN-H Series
Internal Diameter
5.7mm
Colour
Blue
Length
50m
SVHC
No SVHC (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
