Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-2,5-OE
Order Code343721301
Also Known As543862
Technical Datasheet
88 total stock globally
Need more?
88 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $70.580 ($81.167) |
Price for:Each
Minimum: 1
Multiple: 1
$70.58 ($81.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSME-8M-DS-24V-K-2,5-OE
Order Code343721301
Also Known As543862
Technical Datasheet
Product Overview
SME-8M-DS-24V-K-2,5-OE is a SME series proximity sensor for T slot. It complies with standard EN 60947-5-2 and c UL us listed (OL)/RCM compliance mark.
- 3-wire N/O contact bipolar switching output
- Magnetic reed measuring principle, rated operating voltage of 24V
- Standard/suitable for energy chains
- 2.5m cable length
- Open end connection technology
- Yellow LED switching status indication
- Operating voltage range from 5 to 30VAC/DC
- Insertable in the slot from above, does not protrude over the cylinder profile
- IP65/IP68 degree of protection
- Ambient temperature range from -40 to 70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Turkey
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120746