Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABS 17/16-L3 ENCLOSURECopy
Manufacturer Standard Lead Time6 weeks
Order Code105807501
Product RangeCARDMASTER Series
Also Known AsGTIN UPC EAN: 6418074056764
Your Part Number
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $75.010 ($86.2615) |
Price for:Each
Minimum: 1
Multiple: 1
$75.01 ($86.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABS 17/16-L3 ENCLOSURECopy
Manufacturer Standard Lead Time6 weeks
Order Code105807501
Product RangeCARDMASTER Series
Also Known AsGTIN UPC EAN: 6418074056764
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric166mm
External Width - Metric160mm
External Depth - Metric106mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3R, 12, 13
External Height - Imperial6.54"
External Width - Imperial6.3"
External Depth - Imperial4.17"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The Cardmaster enclosure is designed to provide a safe and dependable solution to instrument packaging. Ideal for measurement, monitoring and process control equipment. Modern, durable materials are combined with an easy and reliable locking system and transparent door, to protect instrumentation and electronics. Enclosure base, terminal compartment cover, polyamide hinges, locking devices, wall fastening cover plug and mounting screws are included to make installation and use of this enclosure easy.
- IP65 rated
- Impact resistant polycarbonate or ABS
- Easy and reliable locking system
- Seperate compartment for terminal wiring
- Built-in PCB card guides
- Certified by Fimko, EN 50298 1998, Gost R and UL recognised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
166mm
External Depth - Metric
106mm
Body Colour
Grey
External Height - Imperial
6.54"
External Depth - Imperial
4.17"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP65
NEMA Rating
NEMA 1, 3, 3R, 12, 13
External Width - Imperial
6.3"
Product Range
CARDMASTER Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45
