Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARCA 504021
Order Code240984201
Product RangeARCA IEC Series
Technical Datasheet
7 total stock globally
5 more incoming. You can reserve stock now
7 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $370.340 ($425.891) |
Price for:Each
Minimum: 1
Multiple: 1
$370.34 ($425.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 504021
Order Code240984201
Product RangeARCA IEC Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialPolycarbonate
External Height - Metric210mm
External Width - Metric400mm
External Depth - Metric500mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial8.27"
External Width - Imperial15.75"
External Depth - Imperial19.69"
Product RangeARCA IEC Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a non corrosive and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environtments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.
- Only better alternative to steel
- Halogen-free
- High IP rating (IP 66)
- Easy to install and customize
- Electrically insultated
- 100% Non corrosive
- Keeps your critical equipment operating, whatever the outside conditions
Applications
Industrial
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
210mm
External Depth - Metric
500mm
Body Colour
Grey
External Height - Imperial
8.27"
External Depth - Imperial
19.69"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
ARCA IEC Series
Alternatives for ARCA 504021
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592