Print Page
Image is for illustrative purposes only. Please refer to product description.
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.760 ($15.824) |
Price for:Each
Minimum: 1
Multiple: 1
$13.76 ($15.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKJVT MOUNTING PLATE
Order Code100411001
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPC/ABS 2819 Series Enclosures
External Depth - Metric238mm
External Width - Metric148mm
External Height - Metric-
External Depth - Imperial9.37"
External Width - Imperial5.83"
External Height - Imperial-
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
The EKJVT is a Mounting Plate suitable for PC/ABS 2819 series enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
238mm
External Height - Metric
-
External Width - Imperial
5.83"
Product Range
0
Plate Material
-
For Use With
PC/ABS 2819 Series Enclosures
External Width - Metric
148mm
External Depth - Imperial
9.37"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4