Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMB 10631 VENT. DEVICE
Order Code132539202
Your Part Number
Technical Datasheet
901 total stock globally
Need more?
901 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.450 ($7.4175) |
Price for:Each
Minimum: 1
Multiple: 1
$6.45 ($7.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMB 10631 VENT. DEVICE
Order Code132539202
Technical Datasheet
Enclosure MaterialNylon
Body Colour-
For Use WithPICCOLO Range of Enclosures
External Height - Metric22mm
External Width - Metric26mm
External Depth - Metric29mm
External Height - Imperial0.87"
External Width - Imperial1.02"
External Depth - Imperial1.14"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
This ventilation device provides airflow within the enclosure for effective cooling and prevent condensation of humidity. It can be used with many different types of enclosures in addition to the FIBOX range. Manufactured from self-extinguishing polyamide 6.
- IP33 rated
- Requires a 19mm hole in the enclosure
- Supplied with mounting nut
Technical Specifications
Enclosure Material
Nylon
For Use With
PICCOLO Range of Enclosures
External Width - Metric
26mm
External Height - Imperial
0.87"
External Depth - Imperial
1.14"
SVHC
No SVHC (07-Nov-2024)
Body Colour
-
External Height - Metric
22mm
External Depth - Metric
29mm
External Width - Imperial
1.02"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39239000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005