Print Page
Image is for illustrative purposes only. Please refer to product description.
462 total stock globally
598 more incoming. You can reserve stock now
462 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $40.820 ($46.943) |
Price for:Each
Minimum: 1
Multiple: 1
$40.82 ($46.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTA 241911 ENCLOSURE
Order Code142267102
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric107mm
External Width - Metric191mm
External Depth - Metric240mm
IP RatingIP65
Body ColourLight Grey
NEMA Rating-
External Height - Imperial4.21"
External Width - Imperial7.52"
External Depth - Imperial9.45"
Product Range0
SVHCNo SVHC (07-Nov-2024)
Product Overview
TA 241911 is an enclosure with RAL 7035-light grey ABS (acrylonitrile butadiene styrene) body and polyurethane gasket. Easy to use because it is designed to save time and money in assembly and installation. It is fully compatible with the most common enclosures in the market. Large plain cover offers lots of space for printing, labels and switches.
- UL94HB flammability rating
- Wire sealing or sealing plugs for added security
- Easy installation
- Several wall mounting options
- Halogen free (DIN/VDE 0472, Part 815)
- Dimension is 240 x 191 x 107 (L x W x H)
- Temperature (continuous) range from -40 to 60°C
- Ingress protection (EN 60529): IP65, impact resistance (EN 62262): IK07
- Glow wire test (IEC 695-2-1) : 650°C
- Certificate FI 40343
Contents
Base with PUR gasket and screws for mounting plate/DIN-rail, Cover with polyamide cover screws and plastic hinges.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
107mm
External Depth - Metric
240mm
Body Colour
Light Grey
External Height - Imperial
4.21"
External Depth - Imperial
9.45"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
191mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.52"
Product Range
0
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.565