Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4002 EHCopy
Order Code120883702
Product RangeFDPF Series
Your Part Number
419 total stock globally
Need more?
419 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.020 ($73.623) |
Price for:Each
Minimum: 1
Multiple: 1
$64.02 ($73.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoFDPF 4002 EHCopy
Order Code120883702
Product RangeFDPF Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres2Fibres
External Diameter4.4mm
Reel Length (Imperial)65ft
Reel Length (Metric)20m
Jacket ColourGrey
Jacket MaterialPE
Product RangeFDPF Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FDPF 4002 EH is a 20m 2-core duplex Fibre Optic Cable made of polyethylene jacket. It has large core diameter and high numerical aperture provide highly efficient coupling to inexpensive visible LEDs. The outer jacket for our FDPF4002EH fibre is black with white writing.
- CPR: Not Yet Qualified
- Compatible with a wide range of OMC connectors and components
- -0.15dB/m Attenuation
- 17m Minimum bend radius
- 1000μ/2.2 x 4.4mm Fibre/jacket diameter
Applications
Signal Processing, Imaging, Video & Vision, Industrial
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Reel Length (Imperial)
65ft
Jacket Colour
Grey
Product Range
FDPF Series
Fibre Diameter
1mm
External Diameter
4.4mm
Reel Length (Metric)
20m
Jacket Material
PE
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
