Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerFIBRE DATA
Manufacturer Part NoH22E4020IRCopy
Order Code1208875
Technical Datasheet
Wavelength Typ-
Data Rate Max-
Data Transmission Distance-
Forward Current If-
Forward Voltage-
Reverse Voltage Vr-
Signal Rate Max-
Fibre Optic Connector TypeSMA
Product Range-
Product Overview
The H22E4020IRSS is a 850nm high-speed Infrared LED Emitter provides fibre optic users with high coupled power and wide bandwidth.
- Electrically isolated plastic cap package
- High radiant output
- Integral optical system
Applications
Fibre Optics, LED Lighting
Technical Specifications
Wavelength Typ
-
Data Transmission Distance
-
Forward Voltage
-
Signal Rate Max
-
Product Range
-
Data Rate Max
-
Forward Current If
-
Reverse Voltage Vr
-
Fibre Optic Connector Type
SMA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
