Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFINDER
Manufacturer Part No12.21.8.230.0000
Order Code417954701
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $267.730 ($307.8895) |
Price for:Each
Minimum: 1
Multiple: 1
$267.73 ($307.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No12.21.8.230.0000
Order Code417954701
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 12.21.8.230.0000 from Finder is an electronic digital weekly time switch. The minimum time interval setting of 1 minute and internal battery for set-up without supply.
- SPDT configuration
- Maximum peak current is 16A
- Maximum switching voltage is 250VAC
- Rated load AC1 is 4KV
- Rated load AC15 is 750VAC
- Minimum switching load is 1KW
- Rated power is 2W
- Automatic adjustment for daylight saving
- 35mm DIN rail (EN 60715) mount
- CE marked
Applications
Clock & Timing
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147871