Print Page
287 total stock globally
Need more?
287 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $49.810 ($57.2815) |
Price for:Each
Minimum: 1
Multiple: 1
$49.81 ($57.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No22.21.8.230.4000
Order Code417974202
Product Range22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage230VAC
Contact Current20A
Product Range22 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance4.2kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22.21.8.230.4000 is a 1-phase Monostable Relay with test button and identification label. Relay has SPST-NO contact configuration with silver tin oxide contact material, 230V coil voltage and 35mm DIN rail mount.
- Test Button
- Identification Label
- SPST-NO Contact Configuration
- 35mm DIN Rail Mount
- Cadmium-free Contact Material
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
4.2kohm
Coil Voltage
230VAC
Product Range
22 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10526