Print Page
992 total stock globally
Need more?
992 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.530 ($9.8095) |
Price for:Each
Minimum: 1
Multiple: 1
$8.53 ($9.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No40.31.7.012.0000
Order Code116915802
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- PCB mount
- 3.5 mm pinning
- Sensitive DC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
300ohm
Coil Voltage
12VDC
Product Range
40 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018