Print Page
1,663 total stock globally
800 more incoming. You can reserve stock now
1,663 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.340 ($7.291) |
Price for:Each
Minimum: 1
Multiple: 1
$6.34 ($7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No40.31.7.024.0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code116915901
Product Range40 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product Range40 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.15kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Finder 40 series are miniature PCB or plug-in relays. These electromechanical relays offer high isolation of 6KV, 8mm creepage and clearance distances between coil and contacts.
- PCB mount
- 3.5 mm pinning
- Sensitive DC coil
- UL, CSA and VDE standards approved
- Cadmium free contact materials
- 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact
- Meets EN 60335-1 glow wire requirements
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
1.15kohm
Coil Voltage
24VDC
Product Range
40 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018

