Print Page
124 total stock globally
Need more?
124 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.070 ($27.6805) |
Price for:Each
Minimum: 1
Multiple: 1
$24.07 ($27.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.9.024.0040Copy
Manufacturer Standard Lead Time11 weeks
Order Code116919301
Product Range60 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance445ohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Finder 60 series are industrial relays for general purpose applications. These electromechanical relays are available in 2 and 3 poles with PCB or plug-in mounting.
- 8 & 11 pin plug-in
- Flange mount
- AC & DC coils, “current sensing relays” or “intensity relays”
- Lockable test button with mechanical flag indicator
- Version with bifurcated contacts for low level switching
- Cadmium free contacts
- UL, CSA and VDE standards approved
- Coil EMC suppression
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
445ohm
Coil Voltage
24VDC
Product Range
60 Series
Coil Type
Non Latching
Relay Terminals
Plug In
Contact Material
Silver Nickel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06

