Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No60.12.9.110.0040
Order Code1169195
Product Range60 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current10A
Product Range60 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance9.42kohm
Product Overview
The Finder 60 series are industrial relays for general purpose applications. These electromechanical relays are available in 2 and 3 poles with PCB or plug-in mounting.
- 8 & 11 pin plug-in
- Flange mount
- AC & DC coils, “current sensing relays” or “intensity relays”
- Lockable test button with mechanical flag indicator
- Version with bifurcated contacts for low level switching
- Cadmium free contacts
- UL, CSA and VDE standards approved
- Coil EMC suppression
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
9.42kohm
Coil Voltage
110VDC
Product Range
60 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08